MJTP1162ATR | |
---|---|
DigiKey Part Number | 679-2423-2-ND - Tape & Reel (TR) 679-2423-1-ND - Cut Tape (CT) 679-2423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1162ATR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.54500 | ¥75.45 |
25 | ¥7.05400 | ¥176.35 |
100 | ¥6.12370 | ¥612.37 |
250 | ¥5.57216 | ¥1,393.04 |
500 | ¥5.16594 | ¥2,582.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥4.78858 | ¥7,661.73 |
3,200 | ¥4.35325 | ¥13,930.40 |
8,000 | ¥4.06303 | ¥32,504.24 |
11,200 | ¥3.77282 | ¥42,255.58 |