Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | O-Ring | |
For Use With/Related Products | IP Series | |
Features | - | |
Mounting Feature | - | |
Thread Size | M12 | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.03200 | ¥20.32 |
25 | ¥1.98600 | ¥49.65 |
50 | ¥1.94340 | ¥97.17 |
100 | ¥1.90090 | ¥190.09 |
250 | ¥1.81688 | ¥454.22 |
500 | ¥1.77454 | ¥887.27 |
1,000 | ¥1.48771 | ¥1,487.71 |