EC-AMA-H-001-A | |
---|---|
DigiKey Part Number | 679-EC-AMA-H-001-A-ND |
Manufacturer | |
Manufacturer Product Number | EC-AMA-H-001-A |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Apem, EC | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.89000 | ¥178.89 |
10 | ¥147.10600 | ¥1,471.06 |
25 | ¥136.37000 | ¥3,409.25 |
50 | ¥127.22600 | ¥6,361.30 |
100 | ¥119.27430 | ¥11,927.43 |