ATM533VTR | |
---|---|
DigiKey Part Number | 679-ATM533VTR-ND - Tape & Reel (TR) 679-ATM533VTRCT-ND - Cut Tape (CT) 679-ATM533VTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATM533VTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Brass, Nickel Plated | |
Switch Travel | 0.10mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥8.19300 | ¥81.93 |
25 | ¥7.65800 | ¥191.45 |
100 | ¥6.64830 | ¥664.83 |
250 | ¥6.04964 | ¥1,512.41 |
500 | ¥5.60862 | ¥2,804.31 |
1,000 | ¥5.19902 | ¥5,199.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.89966 | ¥15,598.64 |