Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ADTS Series | |
Mounting Type | Snap Fit | |
Size | 4.00mm L x 4.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.85300 | ¥18.53 |
25 | ¥1.81600 | ¥45.40 |
50 | ¥1.77680 | ¥88.84 |
100 | ¥1.73850 | ¥173.85 |
250 | ¥1.66148 | ¥415.37 |
500 | ¥1.62272 | ¥811.36 |
1,500 | ¥1.23642 | ¥1,854.63 |
6,000 | ¥1.15914 | ¥6,954.84 |