ADTSM65RVTR | |
---|---|
DigiKey Part Number | 679-2387-2-ND - Tape & Reel (TR) 679-2387-1-ND - Cut Tape (CT) 679-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM65RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.70400 | ¥47.04 |
25 | ¥4.52840 | ¥113.21 |
100 | ¥3.91770 | ¥391.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
380 | ¥3.56976 | ¥1,356.51 |
760 | ¥3.30845 | ¥2,514.42 |
1,140 | ¥2.96021 | ¥3,374.64 |
2,660 | ¥2.80349 | ¥7,457.28 |
9,500 | ¥2.59454 | ¥24,648.13 |
19,000 | ¥2.42041 | ¥45,987.79 |