ADTSM62RVTR | |
---|---|
DigiKey Part Number | 679-2383-2-ND - Tape & Reel (TR) 679-2383-1-ND - Cut Tape (CT) 679-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM62RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.31160 | ¥107.79 |
100 | ¥3.73120 | ¥373.12 |
250 | ¥3.39940 | ¥849.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.15081 | ¥2,835.73 |
1,800 | ¥2.81914 | ¥5,074.45 |
2,700 | ¥2.66989 | ¥7,208.70 |
6,300 | ¥2.47089 | ¥15,566.61 |
22,500 | ¥2.30507 | ¥51,864.08 |