Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01 (1 or 2 Pole) | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.79000 | ¥107.79 |
10 | ¥106.32800 | ¥1,063.28 |
25 | ¥104.84920 | ¥2,621.23 |
50 | ¥103.37360 | ¥5,168.68 |
100 | ¥100.42040 | ¥10,042.04 |
250 | ¥91.55944 | ¥22,889.86 |
500 | ¥85.65236 | ¥42,826.18 |
1,000 | ¥79.74531 | ¥79,745.31 |