4R182S1E3200

DigiKey Part Number
4R182S1E3200-ND
Manufacturer
Manufacturer Product Number
4R182S1E3200
Description
SWITCH JOYSTICK ANALOG
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Joystick
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Resistance
5 kOhms
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 55°C
Panel Cutout Dimensions
Circular - 23.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
5,000,000 Cycles
Electrical Life
5,000,000 Cycles
Operating Force
133gf
Base Product Number