Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Resistive) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Resistance | 5 kOhms | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 55°C | |
Panel Cutout Dimensions | Circular - 23.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Operating Force | 133gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,597.09000 | ¥2,597.09 |
5 | ¥2,558.36000 | ¥12,791.80 |
10 | ¥2,403.30500 | ¥24,033.05 |
25 | ¥2,248.24960 | ¥56,206.24 |