4P112S1E01113

DigiKey Part Number
4P112S1E01113-ND
Manufacturer
Manufacturer Product Number
4P112S1E01113
Description
SWITCH JOYSTICK ANALOG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Joystick
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Resistance
10 kOhms
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 55°C
Panel Cutout Dimensions
Circular - 23.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
5,000,000 Cycles
Electrical Life
5,000,000 Cycles
Operating Force
133gf
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥3,290.17400¥16,450.87