420065A14AL | |
---|---|
DigiKey Part Number | 420065A14AL-ND |
Manufacturer | |
Manufacturer Product Number | 420065A14AL |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.940" (23.90mm) | |
Height | 0.638" (16.21mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Silver | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥28.01257 | ¥44,820.11 |