APHA512MAK0EG-2T | |
---|---|
DigiKey Part Number | 1582-APHA512MAK0EG-2T-ND |
Manufacturer | |
Manufacturer Product Number | APHA512MAK0EG-2T |
Description | INDUSTRIAL USB3.0 EH353 SLC EXTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 512MB FLASH - NAND (SLC) USB 1.1, 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 60MB/s | |
Speed - Write | 21MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 59.00mm L x 18.40mm W x 9.10mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.61000 | ¥237.61 |