APHA128MT13EG-2T | |
---|---|
DigiKey Part Number | APHA128MT13EG-2T-ND |
Manufacturer | |
Manufacturer Product Number | APHA128MT13EG-2T |
Description | USB FLASH DRV 128MB SLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 128MB FLASH - NAND (SLC) USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 53.30mm L x 18.80mm W x 8.00mm H | |
Weight | - |