APHA128GAK0EG-3TM | |
---|---|
DigiKey Part Number | APHA128GAK0EG-3TM-ND |
Manufacturer | |
Manufacturer Product Number | APHA128GAK0EG-3TM |
Description | USB FLASH DRV 128GB MLC 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 128GB FLASH - NAND (MLC) USB 2.0, USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 190MB/s | |
Speed - Write | 95MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 32.00mm L x 13.50mm W x 12.00mm H | |
Base Product Number |