APHA032GAG0EG-2T | |
---|---|
DigiKey Part Number | APHA032GAG0EG-2T-ND |
Manufacturer | |
Manufacturer Product Number | APHA032GAG0EG-2T |
Description | USB FLASH DRIVE 32GB SLC 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (SLC) USB 2.0, USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 80MB/s | |
Speed - Write | 70MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 59.00mm L x 18.40mm W x 9.10mm H | |
Weight | - | |
Base Product Number |