APHA008GA20CG-2TM | |
---|---|
DigiKey Part Number | APHA008GA20CG-2TM-ND |
Manufacturer | |
Manufacturer Product Number | APHA008GA20CG-2TM |
Description | USB FLASH DRIVE 8GB MLC |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB FLASH - NAND (MLC) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | - | |
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | - |