APHA004GR23CG-6T | |
---|---|
DigiKey Part Number | APHA004GR23CG-6T-ND |
Manufacturer | |
Manufacturer Product Number | APHA004GR23CG-6T |
Description | USB FLASH DRIVE 4GB SLC USB 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB FLASH - NAND (SLC) USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 28MB/s | |
Speed - Write | 21MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 52.18mm L x 18.00mm W x 8.50mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.86000 | ¥446.86 |