AP64GAH350B-1 | |
---|---|
DigiKey Part Number | AP64GAH350B-1-ND |
Manufacturer | |
Manufacturer Product Number | AP64GAH350B-1 |
Description | USB FLASH DRIVE 64GB USB 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB USB 2.0, USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 53.40mm L x 23.30mm W x 7.50mm H | |
Base Product Number |