AP256GPP3480-R | |
---|---|
DigiKey Part Number | 1582-AP256GPP3480-R-ND |
Manufacturer | |
Manufacturer Product Number | AP256GPP3480-R |
Description | SSD 256GB M.2 TLC NVME 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2.5GB/s | |
Speed - Write | 2.1GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 80.00mm x 22.00mm x 2.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥681.58000 | ¥681.58 |
10 | ¥613.57600 | ¥6,135.76 |
25 | ¥600.13680 | ¥15,003.42 |
50 | ¥587.48540 | ¥29,374.27 |
100 | ¥514.34670 | ¥51,434.67 |