AP16GAH112R | |
---|---|
DigiKey Part Number | AP16GAH112R-ND |
Manufacturer | |
Manufacturer Product Number | AP16GAH112R |
Description | USB FLASH DRIVE 16GB USB 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 24.30mm L x 12.00mm W x 4.50mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.52000 | ¥103.52 |