AN2.112JGS.00422 | |
---|---|
DigiKey Part Number | 1582-AN2.112JGS.00422-ND |
Manufacturer | |
Manufacturer Product Number | AN2.112JGS.00422 |
Description | INDUSTRIAL USB3.1 BICS5 3D-TLC 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 256GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 270MB/s | |
Speed - Write | 185MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 56.05mm L x 18.00mm W x 8.50mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.70000 | ¥541.70 |