AN2.112HGU.00122 | |
---|---|
DigiKey Part Number | 1582-AN2.112HGU.00122-ND |
Manufacturer | |
Manufacturer Product Number | AN2.112HGU.00122 |
Description | INDUSTRIAL USB3.2 BICS5 3D-TLC 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 128GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 260MB/s | |
Speed - Write | 155MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 43.00mm L x 18.90mm W x 7.90mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.71000 | ¥478.71 |
10 | ¥443.97800 | ¥4,439.78 |
25 | ¥428.12480 | ¥10,703.12 |
40 | ¥417.46025 | ¥16,698.41 |
80 | ¥365.79088 | ¥29,263.27 |
230 | ¥355.67587 | ¥81,805.45 |