AN2.112GHS.00219 | |
---|---|
DigiKey Part Number | 1582-AN2.112GHS.00219-ND |
Manufacturer | |
Manufacturer Product Number | AN2.112GHS.00219 |
Description | INDUSTRIAL USB3.1 3D-TLC 64GB ET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 250MB/s | |
Speed - Write | 110MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 56.05mm L x 18.00mm W x 8.50mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.62000 | ¥343.62 |