SRCI024-EVB-1 | |
---|---|
DigiKey Part Number | 627-SRCI024-EVB-1-ND |
Manufacturer | |
Manufacturer Product Number | SRCI024-EVB-1 |
Description | SILVAI EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ceriiANT® SRCI024 Antenna 863MHz ~ 870MHz, 902MHz ~ 928MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
For Use With/Related Products | SRCI024 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.03000 | ¥322.03 |