SR4G008-EVB-1 | |
---|---|
DigiKey Part Number | 627-1060-ND |
Manufacturer | |
Manufacturer Product Number | SR4G008-EVB-1 |
Description | EVALUATION BOARD SINICA RF ANT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | lamiiANT® SR4G008 Antenna 1.559GHz ~ 1.609GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.559GHz ~ 1.609GHz | |
For Use With/Related Products | SR4G008 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥590.32000 | ¥590.32 |