SR4C005-U1 | |
---|---|
DigiKey Part Number | 627-1082-ND |
Manufacturer | |
Manufacturer Product Number | SR4C005-U1 |
Description | SIMILIS EVAL BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | lamiiANT® SR4C005 Antenna 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | |
For Use With/Related Products | SR4C005 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥706.86000 | ¥706.86 |
10 | ¥670.39600 | ¥6,703.96 |
25 | ¥652.15720 | ¥16,303.93 |
100 | ¥606.55270 | ¥60,655.27 |