TL0005 | |
---|---|
DigiKey Part Number | 2243-TL0005-ND |
Manufacturer | |
Manufacturer Product Number | TL0005 |
Description | POSITIONER FOR PPMX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Rectangular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Rectangular Connectors | |
Specifications | - | |
Compatible Tools | PM1000G1, TM0001 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,353.39000 | ¥2,353.39 |