SK9-076 | |
---|---|
DigiKey Part Number | 2243-SK9-076-ND |
Manufacturer | |
Manufacturer Product Number | SK9-076 |
Description | MID POWER SPEC PAK RECEPTACLE CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For SPEC Pak® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | SPEC Pak® Series | |
Specifications | - | |
Color | - | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.00000 | ¥111.00 |
10 | ¥98.39800 | ¥983.98 |
25 | ¥94.61520 | ¥2,365.38 |
50 | ¥90.83100 | ¥4,541.55 |
100 | ¥85.78420 | ¥8,578.42 |
250 | ¥78.21516 | ¥19,553.79 |
500 | ¥73.16894 | ¥36,584.47 |
1,000 | ¥67.11362 | ¥67,113.62 |