SBE80CLPRED-BK | |
---|---|
DigiKey Part Number | 2243-SBE80CLPRED-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBE80CLPRED-BK |
Description | V0-SBE80 CLAMP-RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBE® 80, SBO® 60 Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBE® 80, SBO® 60 Series | |
Specifications | - | |
Color | Red | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥18.64910 | ¥1,864.91 |