PS4T40-9X | |
---|---|
DigiKey Part Number | 2243-PS4T40-9X-ND |
Manufacturer | |
Manufacturer Product Number | PS4T40-9X |
Description | 4 HOLE, MID POWER GLAND CG40, WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland For SPEC Pak® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | SPEC Pak® Series | |
Specifications | - | |
Color | Black | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.95000 | ¥94.95 |
10 | ¥85.49300 | ¥854.93 |