PM1002G1 | |
---|---|
DigiKey Part Number | 2243-PM1002G1-ND |
Manufacturer | |
Manufacturer Product Number | PM1002G1 |
Description | POWERMOD CONTACT INSERTION TOOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Blade Type Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Blade Type Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥754.14000 | ¥754.14 |
5 | ¥708.47400 | ¥3,542.37 |
10 | ¥685.62300 | ¥6,856.23 |
25 | ¥662.77080 | ¥16,569.27 |