PK9-076 | |
---|---|
DigiKey Part Number | 2243-PK9-076-ND |
Manufacturer | |
Manufacturer Product Number | PK9-076 |
Description | MP SPEC PAK SOLAR RECEPTACLE COV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For SPEC Pak® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | SPEC Pak® Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥95.36560 | ¥2,384.14 |