PK1-076D05 | |
---|---|
DigiKey Part Number | 2243-PK1-076D05-ND |
Manufacturer | |
Manufacturer Product Number | PK1-076D05 |
Description | CONN RCPT HSG 5POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT); Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥272.96040 | ¥6,824.01 |