B02130P7 | |
---|---|
DigiKey Part Number | 2243-B02130P7-ND |
Manufacturer | |
Manufacturer Product Number | B02130P7 |
Description | MP SOLAR WIRE SEAL, 1 HOLE, WIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.790" ~ 0.850" (20.07mm ~ 21.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.790" ~ 0.850" (20.07mm ~ 21.59mm) | |
Features | - | |
Material | - | |
Color | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |