B02130P2 | |
---|---|
DigiKey Part Number | 2243-B02130P2-ND |
Manufacturer | |
Manufacturer Product Number | B02130P2 |
Description | MP WIRE SEAL, 4 HOLE, WIRE RANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.240" ~ 0.280" (6.10mm ~ 7.11mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | 4 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.240" ~ 0.280" (6.10mm ~ 7.11mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.75000 | ¥46.75 |