995G2 | |
---|---|
DigiKey Part Number | 2243-995G2-ND |
Manufacturer | |
Manufacturer Product Number | 995G2 |
Description | A-FRAME HDL SBE/X 350-GRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Frame Handle For SB® 350, SBE® 160, SBX® 175 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame Handle | |
For Use With/Related Products | SB® 350, SBE® 160, SBX® 175 Series | |
Specifications | - | |
Color | Gray | |
Material | Polycarbonate (PC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.16000 | ¥147.16 |
10 | ¥127.50100 | ¥1,275.01 |
25 | ¥120.84640 | ¥3,021.16 |
50 | ¥119.09360 | ¥5,954.68 |
100 | ¥105.08270 | ¥10,508.27 |
250 | ¥98.07716 | ¥24,519.29 |
500 | ¥95.97534 | ¥47,987.67 |