911 | |
---|---|
DigiKey Part Number | 2243-911-ND |
Manufacturer | |
Manufacturer Product Number | 911 |
Description | HANDLE & CABLE CLIP SB350 |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SB® 350 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SB® 350 Series | |
Specifications | - | |
Color | - | |
Material | - |