5921 | |
---|---|
DigiKey Part Number | 2243-5921-ND |
Manufacturer | |
Manufacturer Product Number | 5921 |
Description | PP120 BUSHING. #2 TO #8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing For Powerpole® 120 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Powerpole® 120 Series | |
Specifications | 8-10 AWG | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.61000 | ¥39.61 |
10 | ¥35.94200 | ¥359.42 |
25 | ¥34.04080 | ¥851.02 |
50 | ¥33.24840 | ¥1,662.42 |
100 | ¥31.66480 | ¥3,166.48 |
300 | ¥27.70650 | ¥8,311.95 |
500 | ¥26.91484 | ¥13,457.42 |
1,000 | ¥22.95684 | ¥22,956.84 |
2,500 | ¥21.37361 | ¥53,434.03 |