350BBS | |
---|---|
DigiKey Part Number | 2243-350BBS-ND |
Manufacturer | |
Manufacturer Product Number | 350BBS |
Description | TERM BLADE NON-GEND SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Screw Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Screw | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.14000 | ¥366.14 |
10 | ¥320.64700 | ¥3,206.47 |
30 | ¥306.78933 | ¥9,203.68 |
50 | ¥296.89360 | ¥14,844.68 |
100 | ¥286.99710 | ¥28,699.71 |
250 | ¥271.16276 | ¥67,790.69 |