2-7251G3 | |
---|---|
DigiKey Part Number | 2243-2-7251G3-ND |
Manufacturer | |
Manufacturer Product Number | 2-7251G3 |
Description | CONN HSG 2POS ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Orange | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 280 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.63000 | ¥153.63 |
10 | ¥133.16200 | ¥1,331.62 |
25 | ¥126.21040 | ¥3,155.26 |
50 | ¥124.37940 | ¥6,218.97 |