1875G3 | |
---|---|
DigiKey Part Number | 2243-1875G3-ND |
Manufacturer | |
Manufacturer Product Number | 1875G3 |
Description | TERM BLADE NON-GEND 10-12AWG TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥18.62390 | ¥1,862.39 |