1464G2 | |
---|---|
DigiKey Part Number | 2243-1464G2-ND |
Manufacturer | |
Manufacturer Product Number | 1464G2 |
Description | PP120-3P MTG CLAMP (2/SET) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clamp For Powerpole® 120 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clamp | |
For Use With/Related Products | Powerpole® 120 Series | |
Specifications | 3 Positions | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.68000 | ¥97.68 |
10 | ¥86.54200 | ¥865.42 |
100 | ¥75.45000 | ¥7,545.00 |
1,000 | ¥59.02837 | ¥59,028.37 |