1399G2 | |
---|---|
DigiKey Part Number | 2243-1399G2-ND |
Manufacturer | |
Manufacturer Product Number | 1399G2 |
Description | SPACER KEY-LONG-RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer, Long For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spacer, Long | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | Red | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.23500 | ¥72.35 |
100 | ¥6.49830 | ¥649.83 |
1,000 | ¥4.72583 | ¥4,725.83 |
5,000 | ¥4.13513 | ¥20,675.65 |
10,000 | ¥3.92837 | ¥39,283.70 |