1341G1 | |
---|---|
DigiKey Part Number | 2243-1341G1-ND |
Manufacturer | |
Manufacturer Product Number | 1341G1 |
Description | TERM BLADE NON-GEND 1/0AWG PAIR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.89000 | ¥200.89 |
10 | ¥191.21500 | ¥1,912.15 |