1321G8-BK | |
---|---|
DigiKey Part Number | 2243-1321G8-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1321G8-BK |
Description | CONN HSG 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.46000 | ¥72.46 |
10 | ¥65.49400 | ¥654.94 |
25 | ¥61.87200 | ¥1,546.80 |
50 | ¥60.36360 | ¥3,018.18 |
100 | ¥57.34470 | ¥5,734.47 |
250 | ¥51.30856 | ¥12,827.14 |