1321G1-BK | |
---|---|
DigiKey Part Number | 2243-1321G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1321G1-BK |
Description | CONN HSG 1POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.46000 | ¥72.46 |
10 | ¥65.49100 | ¥654.91 |
25 | ¥61.86880 | ¥1,546.72 |
50 | ¥60.36040 | ¥3,018.02 |
100 | ¥57.34180 | ¥5,734.18 |
250 | ¥51.30592 | ¥12,826.48 |
500 | ¥48.28798 | ¥24,143.99 |
1,000 | ¥42.25194 | ¥42,251.94 |