113890P3 | |
---|---|
DigiKey Part Number | 2243-113890P3-ND |
Manufacturer | |
Manufacturer Product Number | 113890P3 |
Description | SB350 DUST COVER,RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For SB® 350 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | SB® 350 Series | |
Specifications | - | |
Color | Red | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥68.34208 | ¥34,171.04 |