111822G1 | |
---|---|
DigiKey Part Number | 2243-111822G1-ND |
Manufacturer | |
Manufacturer Product Number | 111822G1 |
Description | AUX CONN KIT SBE/O/X |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Pin For SBE® 80, SBE® 160, SBO® 60, SBX® 175 Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Pin | |
For Use With/Related Products | SBE® 80, SBE® 160, SBO® 60, SBX® 175 Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥43.75410 | ¥4,375.41 |