111038G2 | |
---|---|
DigiKey Part Number | 2243-111038G2-ND |
Manufacturer | |
Manufacturer Product Number | 111038G2 |
Description | PP15/45 CONTACT INSERT/EXTRACTIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Blade Type Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Blade Type Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.17000 | ¥86.17 |
5 | ¥81.84200 | ¥409.21 |
10 | ¥73.21600 | ¥732.16 |
25 | ¥71.06560 | ¥1,776.64 |